Part Details for CRCW01005K10FREL by Vishay Dale
Overview of CRCW01005K10FREL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW01005K10FREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW01005K10FRELCT-ND
|
DigiKey | RES 5.1K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37776 In Stock |
|
$0.0217 / $0.2200 | Buy Now |