Part Details for CRCW0201100RFKTDBC by Vishay Intertechnologies
Overview of CRCW0201100RFKTDBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0201100RFKTDBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0201100RFKTDBC
|
TME | Resistor: thick film, SMD, 0201, 100Ω, 50mW, ±1%, -55÷155°C Min Qty: 100 | 3400 |
|
$0.0036 / $0.0152 | Buy Now |