-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7817
|
Newark | Res, 11K5, 1%, 0.05W, 0201, Resistance:11.5Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020111K5FKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
87AJ7169
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 11500Ohm, 30V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0201 |Vishay CRCW020111K5FKED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.2120 | Buy Now |
DISTI #
01X1776
|
Newark | Res, 11K5, 1%, 0.05W, 0201, Resistance:11.5Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020111K5FKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
71-CRCW020111K5FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 11.5Kohms 1% 100ppm RoHS: Compliant | 16180 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 11.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0225 / $0.0247 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 11.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0225 / $0.0247 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 11.5 kohm ±1% - 0.05W - TCR: ±100ppm/°C - 0201 - Tape&Reel |
44831 Partner Stock |
|
$0.0274 / $0.0783 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0410 / $0.2050 | Buy Now | |
DISTI #
CRCW020111K5FKED
|
TTI | Thick Film Resistors - SMD 1/20watt 11.5Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0229 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020111K5FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020111K5FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |