-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P7306
|
Newark | Crcw0201 200 120R 5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0201120RJNED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
CRCW0201120RJNED
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0201120RJNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
71-CRCW0201J-120
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 120ohms 5% 200ppm RoHS: Compliant | 20171 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0023 | Buy Now |
DISTI #
CRCW0201120RJNED
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0201120RJNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
CRCW0201120RJNED
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0201120RJNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 91000 |
|
RFQ | |
DISTI #
CRCW0201120RJNED
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: CRCW0201120RJNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Wuhan P&S | Lead (Pb)-Free Commodity Thick Film Chip Resistors Min Qty: 1 | 70000 |
|
$0.0079 / $0.0327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0201120RJNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0201120RJNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |