Part Details for CRCW0201121KFNED by Vishay Intertechnologies
Overview of CRCW0201121KFNED by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0201121KFNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W8422
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 121 Kohm, 50 Mw, - 1%, 30 V Rohs Compliant: Yes |Vishay CRCW0201121KFNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1874 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
72W3284
|
Newark | Res, Thick Film, 121K, 1%, 0.05W, 0201, Reel, Resistance:121Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0201121KFNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW0201121KFNED
|
Avnet Americas | CRCW0201 200 121K 1% ET7 e3 - Tape and Reel (Alt: CRCW0201121KFNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 | Buy Now |
DISTI #
71-CRCW0201121KFNED
|
Mouser Electronics | Thick Film Resistors - SMD CRCW0201 200 121K 1% ET7 e3 RoHS: Compliant | 4116 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0045 | Buy Now |
DISTI #
CRCW0201121KFNED
|
Avnet Abacus | SMD Chip Resistor, 121 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: CRCW0201121KFNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0201121KFNED
CRCW0201121KFNED CAD Models
CRCW0201121KFNED Part Data Attributes
|
CRCW0201121KFNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0201121KFNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |