CRCW020114K0FNED
Description: 0201,14K,200PPM,1%,T/R,HAZMAT - Tape and Reel

Overview of CRCW020114K0FNED by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRCW020114K0FNED by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-CRCW020114K0FNEDCT-ND
DigiKey RES SMD 14K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9101
In Stock
  • 1 $0.1000
  • 10 $0.0370
  • 50 $0.0242
  • 100 $0.0204
  • 500 $0.0143
  • 1,000 $0.0124
  • 5,000 $0.0092
  • 10,000 $0.0081
$0.0081 / $0.1000 Buy Now

CAD Models for CRCW020114K0FNED by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW020114K0FNED by Vishay Dale

CRCW020114K0FNED
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. CRCW020114K0FNED
    Vishay Dale
    0201,14K,200PPM,1%,T/R,HAZMAT - Tape and Reel
    VS

Related Parts for CRCW020114K0FNED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW020114K0FNED by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW020114K0FNED by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW020114K0FNED would you like to use for your alert(s)?
  • Please alert me when CRCW020114K0FNED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW020114K0FNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW020114K0FNED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW020114K0FNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW020114K0FNED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW020114K0FNED by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: