-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7992
|
Newark | Res, 15K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Vishay CRCW020115K0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
85AJ1002
|
Newark | Res, 15K, 1%, 0.05W, Thick Film, Smd, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020115K0FKED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8474 |
|
$0.0220 | Buy Now |
DISTI #
CRCW020115K0FKED
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW020115K0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
85AJ1002
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 85AJ1002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 8474 Partner Stock |
|
$0.0410 / $0.2290 | Buy Now |
DISTI #
71-CRCW020115K0FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 15Kohms 1% 100ppm RoHS: Compliant | 205998 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 15 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0210 / $0.0230 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 15 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
CRCW020115K0FKED
|
TTI | Thick Film Resistors - SMD 1/20watt 15Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0248 | Buy Now |
DISTI #
CRCW020115K0FKED
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW020115K0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
85AJ1002
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 85AJ1002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 8474 Partner Stock |
|
$0.0410 / $0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020115K0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020115K0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |