Part Details for CRCW020117K8FNED. by Vishay Intertechnologies
Overview of CRCW020117K8FNED. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW020117K8FNED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2120996
|
element14 Asia-Pacific | RES, 17K8, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0118 / $0.0170 | Buy Now |
DISTI #
2120996
|
Farnell | RES, 17K8, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0046 | Buy Now |