Part Details for CRCW020119K6FKED by Vishay Intertechnologies
Overview of CRCW020119K6FKED by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW020119K6FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1840
|
Newark | Res, Thick Film, 19K6, 0.05W, 0201, Resistance:19.6Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020119K6FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
CRCW020119K6FKED
|
Avnet Americas | CRCW0201 100 19K6 1% ET7 e3 - Tape and Reel (Alt: CRCW020119K6FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
71-CRCW020119K6FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 19.6Kohms 1% 100ppm RoHS: Compliant | 14787 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 19.6 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0248 / $0.0257 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 19.6 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0248 / $0.0257 | Buy Now |
|
Bristol Electronics | 29884 |
|
RFQ | ||
DISTI #
CRCW020119K6FKED
|
TTI | Thick Film Resistors - SMD 1/20watt 19.6Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0228 / $0.0267 | Buy Now |
Part Details for CRCW020119K6FKED
CRCW020119K6FKED CAD Models
CRCW020119K6FKED Part Data Attributes
|
CRCW020119K6FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020119K6FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19600ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |