Part Details for CRCW0201220RFKTDBC by Vishay Intertechnologies
Overview of CRCW0201220RFKTDBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0201220RFKTDBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0201220RFKTDBC
|
TME | Resistor: thick film, SMD, 0201, 220Ω, 50mW, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0077 / $0.0159 | RFQ |