-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8422
|
Newark | Thick Film Resistor, 27 Ohm, 50 Mw, 1%, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020127R0FNED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
26W8593
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 27 Ohm, 50 Mw, - 1%, 30 V Rohs Compliant: Yes |Vishay CRCW020127R0FNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
72W3465
|
Newark | Res, Thick Film, 27R, 1%, 0.05W, 0201, Reel, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW020127R0FNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
CRCW020127R0FNED
|
Avnet Americas | CRCW0201 200 27R 1% ET7 E3 - Tape and Reel (Alt: CRCW020127R0FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
DISTI #
71-CRCW020127R0FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 27ohms 1% 200ppm RoHS: Compliant | 45532 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/20watt 27ohms 1% 200ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0045 | Buy Now |
DISTI #
80923249
|
Verical | Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 1 | Americas - 30000 |
|
$0.0066 / $0.0067 | Buy Now |
DISTI #
60572773
|
Verical | Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0110 | Buy Now |
DISTI #
27513186
|
Verical | Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1389 Package Multiple: 1 Date Code: 1821 | Americas - 9915 |
|
$0.0045 / $0.0090 | Buy Now |
DISTI #
CRCW020127R0FNED
|
TTI | Thick Film Resistors - SMD 1/20watt 27ohms 1% 200ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020127R0FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020127R0FNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CRCW020127R0FNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW020127R0FNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW020120027R1%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 30V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Vishay Intertechnologies | CRCW020127R0FNED vs CRCW020120027R1%EF4E3 |