There are no models available for this part yet.
Overview of CRCW020131K6FNED by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW020131K6FNED by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CRCW020131K6FNEDCT-ND
|
DigiKey | RES SMD 31.6K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69422 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
CAD Models for CRCW020131K6FNED by Vishay Dale
Part Data Attributes for CRCW020131K6FNED by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|