Part Details for CRCW0201330KFKED by Vishay Intertechnologies
Overview of CRCW0201330KFKED by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0201330KFKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9603
|
Newark | Res, 330K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Vishay CRCW0201330KFKED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.0520 / $0.1160 | Buy Now |
DISTI #
69AK8000
|
Newark | Res, 330K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Vishay CRCW0201330KFKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0260 / $0.0270 | Buy Now |
DISTI #
87W8647
|
Newark | Crcw0201 100 330K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0201330KFKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
CRCW0201330KFKED
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0201330KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
71-CRCW0201330KFKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 330Kohms 1% 100ppm RoHS: Compliant | 27944 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0211 | Buy Now |
DISTI #
CRCW0201330KFKED
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0201330KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
CRCW0201330KFKED
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0201330KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
SMC-CRCW0201330KFKED
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33789 |
|
RFQ | |
DISTI #
CRCW0201330KFKED
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: CRCW0201330KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 30000 |
|
Buy Now |
Part Details for CRCW0201330KFKED
CRCW0201330KFKED CAD Models
CRCW0201330KFKED Part Data Attributes
|
CRCW0201330KFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0201330KFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |