Part Details for CRCW020147K0FNED. by Vishay Intertechnologies
Overview of CRCW020147K0FNED. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW020147K0FNED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W1721
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 47 Kohm, 50 Mw, - 1%, 30 V Rohs Compliant: Yes |Vishay CRCW020147K0FNED. Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |