-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7826
|
Newark | Res, 4K7, 5%, 0.05W, Thick Film, 0201, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW02014K70JNED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6870 |
|
$0.0050 | Buy Now |
DISTI #
84AH5184
|
Newark | Res, 4K7, 5%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Vishay CRCW02014K70JNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 / $0.1190 | Buy Now |
DISTI #
19M4996
|
Newark | Res, 4K7, 5%, 0.05W, Thick Film, 0201, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW02014K70JNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW02014K70JNED
|
Avnet Americas | CRCW0201 200 4K7 5% ET7 e3 - Tape and Reel (Alt: CRCW02014K70JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0131 | Buy Now |
DISTI #
67AK7826
|
Avnet Americas | CRCW0201 200 4K7 5% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 67AK7826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 6870 Partner Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
71-CRCW02014K70JNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 4.7Kohms 5% 200ppm RoHS: Compliant | 53358 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 4.7K OHM 5% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | RES SMD 4.7K OHM 5% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0029 | Buy Now |
|
Bristol Electronics | 7886 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 4700OHM, 30V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 4008 |
|
$0.0100 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW02014K70JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW02014K70JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CRCW02014K70JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW02014K70JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW02012004K75%ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Vishay Intertechnologies | CRCW02014K70JNED vs CRCW02012004K75%ET7E3 |