Part Details for CRCW02015R60FXED by Vishay Intertechnologies
Overview of CRCW02015R60FXED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW02015R60FXED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW02015R60FXED
|
Avnet Americas | Resistor Thick Film 0201 5.6 Ohm 1% 1/20W -200ppm/K to 400ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW02015R60FXED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0178 | Buy Now |
DISTI #
71-CRCW02015R60FXED
|
Mouser Electronics | Thick Film Resistors - SMD 15.6 OHM 1% RoHS: Compliant | 8500 |
|
$0.0130 / $0.1500 | Buy Now |
Part Details for CRCW02015R60FXED
CRCW02015R60FXED CAD Models
CRCW02015R60FXED Part Data Attributes
|
CRCW02015R60FXED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW02015R60FXED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 30V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |