Part Details for CRCW020182R0JNED by Vishay Intertechnologies
Overview of CRCW020182R0JNED by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW020182R0JNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW020182R0JNED
|
Avnet Americas | Res Thick Film 0201 82 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW020182R0JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
71-CRCW020182R0JNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 82ohms 5% 200ppm RoHS: Compliant | 2640 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0023 | Buy Now |
|
Quest Components | 7480 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
CRCW020182R0JNED
|
Avnet Americas | Res Thick Film 0201 82 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW020182R0JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
CRCW020182R0JNED
|
Avnet Americas | Res Thick Film 0201 82 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW020182R0JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 143000 |
|
RFQ | |
|
Wuhan P&S | Lead (Pb)-Free Commodity Thick Film Chip Resistors Min Qty: 1 | 110000 |
|
$0.0053 / $0.0236 | Buy Now |
Part Details for CRCW020182R0JNED
CRCW020182R0JNED CAD Models
CRCW020182R0JNED Part Data Attributes
|
CRCW020182R0JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020182R0JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |