Datasheets
CRCW02018K87FKED by:

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP

Part Details for CRCW02018K87FKED by Vishay Intertechnologies

Overview of CRCW02018K87FKED by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRCW02018K87FKED

Part # Distributor Description Stock Price Buy
DISTI # 01X2119
Newark Crcw0201 100 8K87 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW02018K87FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0490
  • 20,000 $0.0420
  • 30,000 $0.0340
$0.0340 / $0.0490 Buy Now
DISTI # CRCW02018K87FKED
Avnet Americas CRCW0201 100 8K87 1% ET7 e3 - Tape and Reel (Alt: CRCW02018K87FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0289
$0.0289 Buy Now
DISTI # 71-CRCW02018K87FKED
Mouser Electronics Thick Film Resistors - SMD 1/20watt 8.87Kohms 1% 100ppm RoHS: Compliant 7849
  • 1 $0.2500
  • 10 $0.2000
  • 100 $0.0790
  • 1,000 $0.0330
  • 2,500 $0.0280
  • 10,000 $0.0250
$0.0250 / $0.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 10,000 $0.0235
$0.0235 Buy Now
Bristol Electronics   Min Qty: 7 10000
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components   8000
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now
DISTI # C1S802700637812
Chip1Stop Res Thick Film 0201 8.87K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R RoHS: Compliant 10000
  • 10,000 $0.0243
$0.0243 Buy Now

Part Details for CRCW02018K87FKED

CRCW02018K87FKED CAD Models

CRCW02018K87FKED Part Data Attributes

CRCW02018K87FKED Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW02018K87FKED Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE: 30V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 8870 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 30 V

Alternate Parts for CRCW02018K87FKED

This table gives cross-reference parts and alternative options found for CRCW02018K87FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW02018K87FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW02011008K871%EF4E3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0201, Vishay Intertechnologies CRCW02018K87FKED vs CRCW02011008K871%EF4E3

CRCW02018K87FKED Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW02018K87FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW02018K87FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW02018K87FKED would you like to use for your alert(s)?
  • Please alert me when CRCW02018K87FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW02018K87FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW02018K87FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW02018K87FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW02018K87FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW02018K87FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: