Part Details for CRCW02018M20FNED. by Vishay Intertechnologies
Overview of CRCW02018M20FNED. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW02018M20FNED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2121337
|
element14 Asia-Pacific | RES, 8M2, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0119 / $0.0170 | Buy Now |
DISTI #
2121337
|
Farnell | RES, 8M2, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0161 | Buy Now |