Part Details for CRCW0402-560JRT7 by Vishay Intertechnologies
Overview of CRCW0402-560JRT7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402-560JRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 50V, 5±%, 0402 Case Size | 7200 |
|
$0.0050 / $0.0150 | Buy Now |