-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8030
|
Newark | Res, 100R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: No |Vishay CRCW0402100RJNTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
68AK4224
|
Newark | Res, 100R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: No |Vishay CRCW0402100RJNTD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14880 |
|
$0.0320 / $0.0510 | Buy Now |
DISTI #
23C6834
|
Newark | Res, 100R, 5%, 0.063W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: No |Vishay CRCW0402100RJNTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
CRCW0402100RJNTD
|
Avnet Americas | CRCW0402 100 5% 200 RT7 - Tape and Reel (Alt: CRCW0402100RJNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
71-CRCW0402J-100
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 100ohms 5% RoHS: Not Compliant | 14138 |
|
$0.0120 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
|
Bristol Electronics | 89900 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 26351 |
|
$0.0086 / $0.0528 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 8000 |
|
$0.0198 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402100RJNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402100RJNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402100RJNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402100RJNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | CRCW0402100RJNTD vs TSR16GTJ101V |
0402WGJ0101TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402100RJNTD vs 0402WGJ0101TC |
0402WGJ0101BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402100RJNTD vs 0402WGJ0101BDE |
0402WGJ0101T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402100RJNTD vs 0402WGJ0101T1 |
CRG0402-P-101JT | Fixed Resistor, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW0402100RJNTD vs CRG0402-P-101JT |
0402WGJ0101TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402100RJNTD vs 0402WGJ0101TAE |
SG73S1ELTP101J | RES,SMT,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW0402100RJNTD vs SG73S1ELTP101J |
RK73B1ETTPB101J | RES,SMT,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW0402100RJNTD vs RK73B1ETTPB101J |
0402WGJ0101B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402100RJNTD vs 0402WGJ0101B1 |
SG73S1ELBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402100RJNTD vs SG73S1ELBK101J |