There are no models available for this part yet.
Overview of CRCW0402102JRT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW0402102JRT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16058 |
|
RFQ | ||||
Quest Components | 12846 |
|
$0.0200 / $0.1500 | Buy Now |
CAD Models for CRCW0402102JRT1 by Vishay Intertechnologies
Part Data Attributes for CRCW0402102JRT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW0402102JRT1
This table gives cross-reference parts and alternative options found for CRCW0402102JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402102JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402102JRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Dale | CRCW0402102JRT1 vs CRCW0402102JRT1 |
Related Parts for CRCW0402102JRT1
-
CRCW0402222JRT1Metal Glaze/Thick Film Resistors
-
CRCW0402103JRT7Fixed Resistors
-
D55342K07B2K70MThin Film Resistors
-
0402ZK200FBSTRFixed Capacitors
-
DF12A(3.0)-30DS-0.5V(81)Headers and Edge Type Connectors
-
MSS5131-333MLBFixed Inductors
-
P89LPC922FDHMicrocontrollers
-
LT1763CS8-3Linear Regulator ICs
-
MAX1681ESASwitching Regulator or Controllers