Part Details for CRCW040211K5DHTDP by Vishay Intertechnologies
Overview of CRCW040211K5DHTDP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040211K5DHTDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040211K5DHTDP
|
Avnet Americas | RES THKFLM 0402-P 0.005 OHM 50% 11.5K RT7 SMD - Tape and Reel (Alt: CRCW040211K5DHTDP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
71-CRCW040211K5DHTDP
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 11.5Kohms 0.5% 50ppm RoHS: Not Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
Part Details for CRCW040211K5DHTDP
CRCW040211K5DHTDP CAD Models
CRCW040211K5DHTDP Part Data Attributes
|
CRCW040211K5DHTDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040211K5DHTDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040211K5DHTDP
This table gives cross-reference parts and alternative options found for CRCW040211K5DHTDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040211K5DHTDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SC1152DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040211K5DHTDP vs RGC1/16SC1152DTH |
RK73G1ERTTPD1152D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040211K5DHTDP vs RK73G1ERTTPD1152D |
CR101152DB | Fixed Resistor, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040211K5DHTDP vs CR101152DB |
CR-02DED--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040211K5DHTDP vs CR-02DED--11K5 |
CR-02DEB--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040211K5DHTDP vs CR-02DEB--11K5 |
RK73G1ETTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW040211K5DHTDP vs RK73G1ETTP1152D |
RK73G1ERTTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040211K5DHTDP vs RK73G1ERTTP1152D |
CR-02DEC--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040211K5DHTDP vs CR-02DEC--11K5 |
RK73G1ETTPS1152D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040211K5DHTDP vs RK73G1ETTPS1152D |
TSR16UD1152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040211K5DHTDP vs TSR16UD1152V |