Part Details for CRCW040211K5FKEDC by Vishay Intertechnologies
Overview of CRCW040211K5FKEDC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040211K5FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC0742
|
Newark | D10/Crcw0402-C 100 11K5 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040211K5FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW040211K5FKEDC
|
Avnet Americas | Res Thick Film 0402 11.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040211K5FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW040211K5FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 11.5Kohms 1% Commercial Use RoHS: Compliant | 33729 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
CRCW040211K5FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 11.5Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0030 | Buy Now |
Part Details for CRCW040211K5FKEDC
CRCW040211K5FKEDC CAD Models
CRCW040211K5FKEDC Part Data Attributes
|
CRCW040211K5FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040211K5FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040211K5FKEDC
This table gives cross-reference parts and alternative options found for CRCW040211K5FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040211K5FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402FF1152G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW040211K5FKEDC vs CR0402FF1152G |
CR0402-FX-1152GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW040211K5FKEDC vs CR0402-FX-1152GPF |
CDP040211K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040211K5FKEDC vs CDP040211K51%100PPM/KNP20 |
CRCW040211K5FKEIC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW040211K5FKEDC vs CRCW040211K5FKEIC |
CPW10-1152-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040211K5FKEDC vs CPW10-1152-FY |
RTT021152FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040211K5FKEDC vs RTT021152FH3 |
AC0402FR-7D11K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040211K5FKEDC vs AC0402FR-7D11K5L |
AF0402FR-1011K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW040211K5FKEDC vs AF0402FR-1011K5L |
RMEF0402FT11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040211K5FKEDC vs RMEF0402FT11K5 |
CDP040211K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040211K5FKEDC vs CDP040211K51%100PPM/KNP10 |