Part Details for CRCW040211R0FKTD by Vishay Intertechnologies
Overview of CRCW040211R0FKTD by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040211R0FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7513
|
Newark | Thick Film Chip Resistor, Resistance:11Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW040211R0FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
CRCW040211R0FKTD
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040211R0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0402-11
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 11ohms 1% RoHS: Not Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | 0402 11 Ohms 1% thick film surface mount chip resistor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0113 / $0.0126 | Buy Now |
DISTI #
CRCW040211R0FKTD
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040211R0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
SMC-CRCW040211R0FKTD
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.063 W, 1 %, 100 Ppm, 11 Ohm, Surface Mount, 0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 806 Container: Tape & Reel | 10000 |
|
RFQ | |
DISTI #
CRCW040211R0FKTD
|
Avnet Abacus | SMD Chip Resistor, 11 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040211R0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9990 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CRCW040211R0FKTD
CRCW040211R0FKTD CAD Models
CRCW040211R0FKTD Part Data Attributes:
|
CRCW040211R0FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040211R0FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040211R0FKTD
This table gives cross-reference parts and alternative options found for CRCW040211R0FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040211R0FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040211R0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW040211R0FKTD vs CRCW040211R0FKTDBC |
MC0402L6F11R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | CRCW040211R0FKTD vs MC0402L6F11R0SE |
SFR01MZPF11R0 | Fixed Resistor, 0.063W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW040211R0FKTD vs SFR01MZPF11R0 |
WR04X11R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW040211R0FKTD vs WR04X11R0FGL |
9C04021A11R0FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040211R0FKTD vs 9C04021A11R0FKAF3 |
RMC10K11R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040211R0FKTD vs RMC10K11R0FB |
RMC-0411R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW040211R0FKTD vs RMC-0411R0FR |
CQ02WGF110JTEE | Fixed Resistor, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040211R0FKTD vs CQ02WGF110JTEE |
232270621109L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040211R0FKTD vs 232270621109L |
TSR16UTF11R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040211R0FKTD vs TSR16UTF11R0V |