There are no models available for this part yet.
Overview of CRCW0402121KFKEDC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW0402121KFKEDC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK7854
|
Newark | Res, 121K, 1%, 0.063W, 0402, Thick Film, Resistance:121Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402121KFKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now | |
DISTI #
45AC8974
|
Newark | Res, 121K, 1%, 0.063W, 0402, Thick Film, Resistance:121Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402121KFKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
CRCW0402121KFKEDC
|
Avnet Americas | D10/CRCW0402-C 100 121K 1% ET7 e3 - Tape and Reel (Alt: CRCW0402121KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
DISTI #
71-CRCW0402121KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 121Kohms 1% Commercial Use RoHS: Compliant | 72150 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now | ||
DISTI #
CRCW0402121KFKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 121Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0030 / $0.0040 | Buy Now | |
LCSC | 62.5mW Thick Film Resistors 50V 1% 100ppm/ 121k 0402 Chip Resistor - Surface Mount ROHS | 7999 |
|
$0.0051 / $0.0093 | Buy Now |
CAD Models for CRCW0402121KFKEDC by Vishay Intertechnologies
Part Data Attributes for CRCW0402121KFKEDC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC COLTAGE(V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
121000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW0402121KFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402121KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402121KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D121KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402121KFKEDC vs AC0402FR-7D121KL |
CR0402-FX-1213GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW0402121KFKEDC vs CR0402-FX-1213GPF |
RMCP0402FT121K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0402121KFKEDC vs RMCP0402FT121K |
CR10-1213-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW0402121KFKEDC vs CR10-1213-FK |
RTT021213FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402121KFKEDC vs RTT021213FH2 |
NRC04F1213TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW0402121KFKEDC vs NRC04F1213TR10F |
CDP0402121K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402121KFKEDC vs CDP0402121K1%100PPM/KNP20 |
AC0402FR-13121KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW0402121KFKEDC vs AC0402FR-13121KL |
ADF0402121K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402121KFKEDC vs ADF0402121K1%100PPM/KNP20 |
AC0402FR-10121KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW0402121KFKEDC vs AC0402FR-10121KL |