-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thick Film Chip Resistor; Series:CRCW; Resistance:124kohm; Resistance Tolerance:+/- 1%; Power Rating:0.063W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:50VDC RoHS Compliant: No
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402124KFKTD-ND
|
DigiKey | RES SMD 124K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 124000 ohm, SURFACE MOUNT, 0402 | 29766 |
|
$0.0153 / $0.0472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402124KFKTD
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW0402124KFKTD
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:124kohm; Resistance Tolerance:+/- 1%; Power Rating:0.063W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:50VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |