Part Details for CRCW0402127RFKEE by Vishay Intertechnologies
Overview of CRCW0402127RFKEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402127RFKEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402127RFKEE
|
Avnet Americas | D10/CRCW0402 100 127R 1% EF4 e3 - Tape and Reel (Alt: CRCW0402127RFKEE) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks | 0 |
|
$0.0020 | Buy Now |
Part Details for CRCW0402127RFKEE
CRCW0402127RFKEE CAD Models
CRCW0402127RFKEE Part Data Attributes
|
CRCW0402127RFKEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402127RFKEE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402127RFKEE
This table gives cross-reference parts and alternative options found for CRCW0402127RFKEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402127RFKEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X1270FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW0402127RFKEE vs MR04X1270FBL |
WR04X1270FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CRCW0402127RFKEE vs WR04X1270FGR |
MC0402-1270-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402127RFKEE vs MC0402-1270-FTQ |
9C04021A1270FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402127RFKEE vs 9C04021A1270FKPF3 |
WCR0402LF-1270-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW0402127RFKEE vs WCR0402LF-1270-F-P-LT |
WR04X1270FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW0402127RFKEE vs WR04X1270FGL |
MC0402-1270-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402127RFKEE vs MC0402-1270-FT |
CRS0402-16W-1270FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CRCW0402127RFKEE vs CRS0402-16W-1270FT |
CRCW0402127RFKTIBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW0402127RFKEE vs CRCW0402127RFKTIBC |
TFP0402R1270FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW0402127RFKEE vs TFP0402R1270FA-T10 |