Part Details for CRCW040212K7FKEDC by Vishay Intertechnologies
Overview of CRCW040212K7FKEDC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040212K7FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC0763
|
Newark | D10/Crcw0402-C 100 12K7 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040212K7FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
37AH9380
|
Newark | D10/Crcw0402-C 100 12K7 1% Et7 E3 |Vishay CRCW040212K7FKEDC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CRCW040212K7FKEDC
|
Avnet Americas | - Tape and Reel (Alt: CRCW040212K7FKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
71-CRCW040212K7FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 12.7Kohms 1% Commercial Use RoHS: Compliant | 54182 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW040212K7FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 12.7Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0028 / $0.0040 | Buy Now |
DISTI #
CRCW040212K7FKEDC
|
Avnet Americas | - Tape and Reel (Alt: CRCW040212K7FKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 / $0.0014 | Buy Now |
Part Details for CRCW040212K7FKEDC
CRCW040212K7FKEDC CAD Models
CRCW040212K7FKEDC Part Data Attributes:
|
CRCW040212K7FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040212K7FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040212K7FKEDC
This table gives cross-reference parts and alternative options found for CRCW040212K7FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040212K7FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R1272F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW040212K7FKEDC vs TFA0402R1272F-T10 |
CDP040212K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040212K7FKEDC vs CDP040212K71%100PPM/KNP10 |
RTT021272FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040212K7FKEDC vs RTT021272FTH |
CR10-1272-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040212K7FKEDC vs CR10-1272-FK |
AF0402FR-1012K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW040212K7FKEDC vs AF0402FR-1012K7L |
RMH04FT1272 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040212K7FKEDC vs RMH04FT1272 |
AF0402FR-7D12K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040212K7FKEDC vs AF0402FR-7D12K7L |
CPW10-1272-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040212K7FKEDC vs CPW10-1272-FY |
RTT021272FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040212K7FKEDC vs RTT021272FH3 |
RTT021272FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040212K7FKEDC vs RTT021272FH2 |