CRCW040213K7FKTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRCW040213K7FKTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW040213K7FKTD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J7562
Newark Res, Thick Film, 13K7, 1%, 0.063W, 0402, Reel, Resistance:13.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW040213K7FKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0230 Buy Now
DISTI # CRCW040213K7FKTD
Avnet Americas CRCW0402 13.7K 1% 100 RT7 - Tape and Reel (Alt: CRCW040213K7FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0231
$0.0231 Buy Now
DISTI # 71-CRCW0402-13.7K
Mouser Electronics Thick Film Resistors - SMD 1/16watt 13.7Kohms 1% RoHS: Not Compliant 20120
  • 1 $0.2000
  • 10 $0.1290
  • 100 $0.0500
  • 1,000 $0.0220
  • 2,500 $0.0160
  • 10,000 $0.0150
  • 50,000 $0.0140
$0.0140 / $0.2000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks 0
  • 10,000 $0.0120
$0.0120 Buy Now
DISTI # CRCW040213K7FKTD
Avnet Abacus SMD Chip Resistor, 13.7 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040213K7FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW040213K7FKTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040213K7FKTD by Vishay Intertechnologies

CRCW040213K7FKTD
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040213K7FKTD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW040213K7FKTD

This table gives cross-reference parts and alternative options found for CRCW040213K7FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040213K7FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0402-16W-1372FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CRCW040213K7FKTD vs CR0402-16W-1372FPT
NRCW04F1372TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CRCW040213K7FKTD vs NRCW04F1372TRF
CR-02FPD--13K7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRCW040213K7FKTD vs CR-02FPD--13K7
RK73H1ERTTPS1372F RES,SMT,THICK FILM,13.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation CRCW040213K7FKTD vs RK73H1ERTTPS1372F
RCG040213K7FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW040213K7FKTD vs RCG040213K7FKED
RMC1/16SK1372FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc CRCW040213K7FKTD vs RMC1/16SK1372FB
CR-02FL6--13K7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRCW040213K7FKTD vs CR-02FL6--13K7
AF0402FR-0713K7L Fixed Resistor, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040213K7FKTD vs AF0402FR-0713K7L
MR04X1372FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CRCW040213K7FKTD vs MR04X1372FBL
WCR0402-13K7FA Fixed Resistor, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors CRCW040213K7FKTD vs WCR0402-13K7FA

Related Parts for CRCW040213K7FKTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040213K7FKTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040213K7FKTD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW040213K7FKTD would you like to use for your alert(s)?
  • Please alert me when CRCW040213K7FKTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040213K7FKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040213K7FKTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040213K7FKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040213K7FKTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040213K7FKTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: