Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES 18K OHM 1% 1/16W 0402
Min Qty:
1
Lead time:
18 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
115875 In Stock
|
-
1
$0.1000
-
10
$0.0240
-
50
$0.0152
-
100
$0.0127
-
500
$0.0087
-
1,000
$0.0075
-
5,000
$0.0054
-
10,000
$0.0046
-
20,000
$0.0042
-
30,000
$0.0039
-
50,000
$0.0037
-
70,000
$0.0035
-
100,000
$0.0034
-
250,000
$0.0031
-
500,000
$0.0029
-
1,000,000
$0.0027
|
$0.0027 / $0.1000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Vishay Dale
VISCRCW040218K0FKEDC D10/CRCW0402-C 100
VS
-