Part Details for CRCW040218K0JNEDIF by Vishay Dale
Overview of CRCW040218K0JNEDIF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040218K0JNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70615920
|
RS | Resistor, Thick Film, 18 Kilohms, 0.063 W, 5%, SMT, 0402, TCR 73 ppm/DegC | Vishay Dale CRCW040218K0JNEDIF RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 | RFQ |