Part Details for CRCW040218R2FKTD by Vishay Intertechnologies
Overview of CRCW040218R2FKTD by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040218R2FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7614
|
Newark | Res, Thick Film, 18R2, 1%, 0.063W, 0402, Reel, Resistance:18.2Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW040218R2FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
96C9614
|
Newark | Thick Film Chip Resistor, Resistance:18.2Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW040218R2FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
CRCW040218R2FKTD
|
Avnet Americas | SMD Chip Resistor, 18.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040218R2FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0402-18.2
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 18.2ohms 1% RoHS: Not Compliant | 8423 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V79:2366_27013427
|
Arrow Electronics | Res Thick Film 0402 18.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 10000 |
|
$0.0085 / $0.0810 | Buy Now |
DISTI #
V72:2272_07448345
|
Arrow Electronics | Res Thick Film 0402 18.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1910 Container: Cut Strips | Americas - 8485 |
|
$0.0818 / $0.0822 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
66716471
|
Verical | Res Thick Film 0402 18.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2043 | Americas - 10000 |
|
$0.0085 / $0.0164 | Buy Now |
DISTI #
33957942
|
Verical | Res Thick Film 0402 18.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1163 Package Multiple: 1 Date Code: 1910 | Americas - 8485 |
|
$0.0818 / $0.0819 | Buy Now |
DISTI #
CRCW040218R2FKTD
|
TTI | Thick Film Resistors - SMD 1/16watt 18.2ohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0107 | Buy Now |
Part Details for CRCW040218R2FKTD
CRCW040218R2FKTD CAD Models
CRCW040218R2FKTD Part Data Attributes
|
CRCW040218R2FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040218R2FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040218R2FKTD
This table gives cross-reference parts and alternative options found for CRCW040218R2FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040218R2FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0402-16W-18R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CRCW040218R2FKTD vs CRS0402-16W-18R2FT |
WR04X18R2FDLV | Fixed Resistor, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CRCW040218R2FKTD vs WR04X18R2FDLV |
RGC1/16SK18R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040218R2FKTD vs RGC1/16SK18R2FTH |
9C04021A18R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | CRCW040218R2FKTD vs 9C04021A18R2FKPF3 |
NRCW04F18R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW040218R2FKTD vs NRCW04F18R2TRF |
RMCS0402FG18R2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040218R2FKTD vs RMCS0402FG18R2-HP |
9C04021A18R2FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040218R2FKTD vs 9C04021A18R2FKPF7 |
CR0402-16W-18R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW040218R2FKTD vs CR0402-16W-18R2FSNT-13 |
232270621829 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 18.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW040218R2FKTD vs 232270621829 |
RC0402F18R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW040218R2FKTD vs RC0402F18R2-07-RG70 |