Part Details for CRCW04021K15FHEDP by Vishay Intertechnologies
Overview of CRCW04021K15FHEDP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021K15FHEDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04021K15FHEDP
|
Avnet Americas | D10/CRCW0402-P 50 1K15 1% ET7 e3 - Tape and Reel (Alt: CRCW04021K15FHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for CRCW04021K15FHEDP
CRCW04021K15FHEDP CAD Models
CRCW04021K15FHEDP Part Data Attributes
|
CRCW04021K15FHEDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K15FHEDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021K15FHEDP
This table gives cross-reference parts and alternative options found for CRCW04021K15FHEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K15FHEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04021K151%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021K15FHEDP vs CDF04021K151%50PPM/KNP10 |
RK73G1ERTTPL1151F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW04021K15FHEDP vs RK73G1ERTTPL1151F |
CDF04021K151%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021K15FHEDP vs CDF04021K151%50PPM/KNP20 |
CR-02FEB--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K15FHEDP vs CR-02FEB--1K15 |
RK73G1ETTP1151F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW04021K15FHEDP vs RK73G1ETTP1151F |
CDF-S04021K151%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021K15FHEDP vs CDF-S04021K151%50PPM/KNP10 |
RK73G1ETTPL1151F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW04021K15FHEDP vs RK73G1ETTPL1151F |
CR-02FEA--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K15FHEDP vs CR-02FEA--1K15 |
RK73G1ETTPS1151F | RES,SMT,THICK FILM,1.15K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CRCW04021K15FHEDP vs RK73G1ETTPS1151F |
CR0402TTC50Y1.15K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRCW04021K15FHEDP vs CR0402TTC50Y1.15K+-1% |