Part Details for CRCW04021K60FKEDC by Vishay Intertechnologies
Overview of CRCW04021K60FKEDC by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021K60FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6132
|
Newark | Res, 1K6, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW04021K60FKEDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99700 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
59AC0648
|
Newark | Res, 1K6, 1%, 0.063W, 0402, Thick Film, Resistance:1.6Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04021K60FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW04021K60FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 1K6 1% ET7 e3 - Tape and Reel (Alt: CRCW04021K60FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW04021K60FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.6Kohms 1% Commercial Use RoHS: Compliant | 70377 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 1.6K Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0028 / $0.0032 | Buy Now |
|
Future Electronics | Res Thick Film 0402 1.6K Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
31154900
|
Verical | Res Thick Film 0402 1.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1844 | Americas - 37530 |
|
$0.0016 / $0.0023 | Buy Now |
DISTI #
67580744
|
Verical | Res Thick Film 0402 1.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2250 | Americas - 10000 |
|
$0.0016 | Buy Now |
|
Quest Components | 64 |
|
$0.0450 | Buy Now | |
DISTI #
CRCW04021K60FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 1.6Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0030 | Buy Now |
Part Details for CRCW04021K60FKEDC
CRCW04021K60FKEDC CAD Models
CRCW04021K60FKEDC Part Data Attributes
|
CRCW04021K60FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K60FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021K60FKEDC
This table gives cross-reference parts and alternative options found for CRCW04021K60FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K60FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D1K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021K60FKEDC vs AC0402FR-7D1K6L |
RMEF0402FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW04021K60FKEDC vs RMEF0402FT1K60 |
CR0402-FX-1601GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW04021K60FKEDC vs CR0402-FX-1601GLF |
RMCP0402FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04021K60FKEDC vs RMCP0402FT1K60 |
AC0402FR-071K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021K60FKEDC vs AC0402FR-071K6L |