There are no models available for this part yet.
Overview of CRCW04021K69FKEDC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW04021K69FKEDC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC0652
|
Newark | D10/Crcw0402-C 100 1K69 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04021K69FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now | |
DISTI #
CRCW04021K69FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 1K69 1% ET7 e3 - Tape and Reel (Alt: CRCW04021K69FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
DISTI #
71-CRCW04021K69FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 1.69Kohms 1% Commercial Use RoHS: Compliant | 56005 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now | ||
DISTI #
CRCW04021K69FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 1.69Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 / $0.0018 | Buy Now |
CAD Models for CRCW04021K69FKEDC by Vishay Intertechnologies
Part Data Attributes for CRCW04021K69FKEDC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC COLTAGE(V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1690 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW04021K69FKEDC
This table gives cross-reference parts and alternative options found for CRCW04021K69FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K69FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021691FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04021K69FKEDC vs RTT021691FH3 |
CR0402-FX-1691GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW04021K69FKEDC vs CR0402-FX-1691GLF |
RC0402FR-101K69 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021K69FKEDC vs RC0402FR-101K69 |
CR10-1691-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04021K69FKEDC vs CR10-1691-FK |
CR0402AFX-1691GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW04021K69FKEDC vs CR0402AFX-1691GAS |
RMF04FT1691 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW04021K69FKEDC vs RMF04FT1691 |
CPW10-1691-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04021K69FKEDC vs CPW10-1691-FK |
RMP04FT1691 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW04021K69FKEDC vs RMP04FT1691 |
AC0402FR-131K69L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW04021K69FKEDC vs AC0402FR-131K69L |
CDP04021K691%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04021K69FKEDC vs CDP04021K691%100PPM/KNP10 |