Part Details for CRCW0402200KJNEDC by Vishay Intertechnologies
Overview of CRCW0402200KJNEDC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402200KJNEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC0940
|
Newark | D10/Crcw0402-C 200 200K 5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402200KJNEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW0402200KJNEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 200K Ohm 5% 0.063 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0402200KJNEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
71-CRCW0402200KJNEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 200Kohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0011 | Buy Now |
Part Details for CRCW0402200KJNEDC
CRCW0402200KJNEDC CAD Models
CRCW0402200KJNEDC Part Data Attributes
|
CRCW0402200KJNEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402200KJNEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402200KJNEDC
This table gives cross-reference parts and alternative options found for CRCW0402200KJNEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402200KJNEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC02W2003JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RAC02W2003JCG |
RC02W204JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RC02W204JBG |
RAC02W2003JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RAC02W2003JCL |
RAC02W204JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RAC02W204JCG |
RMH04JT204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW0402200KJNEDC vs RMH04JT204 |
RAC02W204JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RAC02W204JTL |
CR0402J200KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | CRCW0402200KJNEDC vs CR0402J200KD50 |
RC02W204JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RC02W204JCG |
RAC02W204JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RAC02W204JBG |
RAC02W2003JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW0402200KJNEDC vs RAC02W2003JBL |