Part Details for CRCW040220K0DHEDP by Vishay Intertechnologies
Overview of CRCW040220K0DHEDP by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW040220K0DHEDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8492
|
Newark | D10/Crcw0402-P 50 20K 0.5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040220K0DHEDP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
CRCW040220K0DHEDP
|
Avnet Americas | D10/CRCW0402-P 50 20K 0.5% ET7 e3 - Tape and Reel (Alt: CRCW040220K0DHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now |
DISTI #
71-CRCW040220K0DHEDP
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 20Kohms .5% 50ppm Semi-Precisn RoHS: Compliant | 19997 |
|
$0.0330 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW040220K0DHEDP
|
TTI | Thick Film Resistors - SMD 1/16watt 20Kohms .5% 50ppm Semi-Precisn pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0258 / $0.0327 | Buy Now |
DISTI #
SMC-CRCW040220K0DHEDP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 620 |
|
RFQ | |
DISTI #
C1S803609185527
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 7 |
|
$0.0328 | Buy Now |
Part Details for CRCW040220K0DHEDP
CRCW040220K0DHEDP CAD Models
CRCW040220K0DHEDP Part Data Attributes
|
CRCW040220K0DHEDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040220K0DHEDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |