Part Details for CRCW040220K5FKEDC by Vishay Intertechnologies
Overview of CRCW040220K5FKEDC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040220K5FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC0935
|
Newark | D10/Crcw0402-C 100 20K5 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040220K5FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW040220K5FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 20K5 1% ET7 e3 - Tape and Reel (Alt: CRCW040220K5FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW040220K5FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 20.5Kohms 1% Commercial Use RoHS: Compliant | 68008 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 20.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0021 | Buy Now |
|
Future Electronics | Res Thick Film 0402 20.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
CRCW040220K5FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 20.5Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0019 / $0.0028 | Buy Now |
Part Details for CRCW040220K5FKEDC
CRCW040220K5FKEDC CAD Models
CRCW040220K5FKEDC Part Data Attributes
|
CRCW040220K5FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040220K5FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040220K5FKEDC
This table gives cross-reference parts and alternative options found for CRCW040220K5FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040220K5FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT2052 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRCW040220K5FKEDC vs RMS04FT2052 |
RC0402F2052 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CRCW040220K5FKEDC vs RC0402F2052 |
CDF040220K51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040220K5FKEDC vs CDF040220K51%100PPM/KNP5 |
RTT022052FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040220K5FKEDC vs RTT022052FBA |
RM04FLN2052 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CRCW040220K5FKEDC vs RM04FLN2052 |
CR0402-FX-2052GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW040220K5FKEDC vs CR0402-FX-2052GPF |
CR10-2052FK | Fixed Resistor | ASJ Holdings Limited | CRCW040220K5FKEDC vs CR10-2052FK |
RGC0402FTD20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040220K5FKEDC vs RGC0402FTD20K5 |
RMCP0402FT20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040220K5FKEDC vs RMCP0402FT20K5 |
CR0402FF2052G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW040220K5FKEDC vs CR0402FF2052G |