Part Details for CRCW040222K0FKEE by Viking Technology
Overview of CRCW040222K0FKEE by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040222K0FKEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 22KOhm TC100 �1% 63mW 70�C 0402 1x0,5x0,35mm RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 50000 |
|
$0.0050 | Buy Now |