Part Details for CRCW040224R9FKEDC by Vishay Intertechnologies
Overview of CRCW040224R9FKEDC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040224R9FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040224R9FKEDC
|
Avnet Americas | Res Thick Film 0402 24.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040224R9FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW040224R9FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 24.9ohms 1% Commercial Use RoHS: Compliant | 49487 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW040224R9FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 24.9ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0016 / $0.0028 | Buy Now |
DISTI #
CRCW040224R9FKEDC
|
Avnet Americas | Res Thick Film 0402 24.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040224R9FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
CRCW040224R9FKEDC
|
Avnet Americas | Res Thick Film 0402 24.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040224R9FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
Part Details for CRCW040224R9FKEDC
CRCW040224R9FKEDC CAD Models
CRCW040224R9FKEDC Part Data Attributes
|
CRCW040224R9FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040224R9FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040224R9FKEDC
This table gives cross-reference parts and alternative options found for CRCW040224R9FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040224R9FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R24R9F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW040224R9FKEDC vs TFA0402R24R9F-T10 |
CPW10-24R9-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040224R9FKEDC vs CPW10-24R9-FY |
RTT0224R9FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040224R9FKEDC vs RTT0224R9FBA |
CDF040224R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040224R9FKEDC vs CDF040224R91%100PPM/KNP5 |
BCTS000402-24R9FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW040224R9FKEDC vs BCTS000402-24R9FTH |
CDP040224R91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040224R9FKEDC vs CDP040224R91%100PPM/KNP20 |
CDP040224R91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040224R9FKEDC vs CDP040224R91%100PPM/KNP10 |
RTT0224R9FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040224R9FKEDC vs RTT0224R9FH4 |
RTT0224R9FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040224R9FKEDC vs RTT0224R9FH2 |
CDP040224R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040224R9FKEDC vs CDP040224R91%100PPM/KNS |