CRCW040227K0JNED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW040227K0JNED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW040227K0JNED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK2959
Newark Res, 27Kohm, Aec-Q200, 0.063W, 0402 Rohs Compliant: Yes |Vishay CRCW040227K0JNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9285
  • 10 $0.0170
  • 25 $0.0140
  • 50 $0.0110
  • 100 $0.0080
$0.0080 / $0.0170 Buy Now
DISTI # 43C3702
Newark Resistor, metal Glaze,27Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0402-Case Rohs Compliant: Yes |Vishay CRCW040227K0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # 59M6720
Newark Res, Thick Film, 27K, 5%, 0.063W, 0402, Resistance:27Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040227K0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0060
$0.0060 Buy Now
DISTI # CRCW040227K0JNED
Avnet Americas D10/CRCW0402 200 27K 5% ET7 e3 - Tape and Reel (Alt: CRCW040227K0JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0017
$0.0017 Buy Now
DISTI # 71-CRCW0402J-27K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 27Kohms 5% RoHS: Compliant 15872
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0080
  • 1,000 $0.0070
  • 2,500 $0.0050
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks 0
  • 20,000 $0.0018
$0.0018 Buy Now
DISTI # 70369328
Verical Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2247 Americas - 40000
  • 10,000 $0.0073
$0.0073 Buy Now
DISTI # 68378709
Verical Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 2024 Americas - 27500
  • 4,546 $0.0013
$0.0013 Buy Now
Bristol Electronics   19315
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 27000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 8004
  • 1 $0.0315
  • 953 $0.0105
  • 4,763 $0.0063
$0.0063 / $0.0315 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 27000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 5875
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # CRCW040227K0JNED
TTI Thick Film Resistors - SMD 1/16watt 27Kohms 5% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel Americas - 0
  • 20,000 $0.0029
  • 30,000 $0.0029
  • 50,000 $0.0026
  • 100,000 $0.0025
$0.0025 / $0.0029 Buy Now
DISTI # CRCW040227K0JNED
Avnet Abacus SMD Chip Resistor, 27 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040227K0JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700512081
Chip1Stop Surface Mount Resistor RoHS: Compliant 40000
  • 10,000 $0.0073
$0.0073 Buy Now
DISTI # C1S803600860351
Chip1Stop Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 27500
  • 1,000 $0.0019
$0.0019 Buy Now
DISTI # C1S802700711318
Chip1Stop Surface Mount Resistor RoHS: Compliant 1
  • 250 $0.0192
$0.0192 Buy Now

CAD Models for CRCW040227K0JNED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040227K0JNED by Vishay Intertechnologies

CRCW040227K0JNED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040227K0JNED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW040227K0JNED

This table gives cross-reference parts and alternative options found for CRCW040227K0JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040227K0JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW040227K0JNEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW040227K0JNED vs CRCW040227K0JNEE
ERJ2GEJ273X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW040227K0JNED vs ERJ2GEJ273X
ERJS02J273X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components CRCW040227K0JNED vs ERJS02J273X
SFR01MZPJ273 Fixed Resistor, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW040227K0JNED vs SFR01MZPJ273
CRCW040227K0JNEDIF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW040227K0JNED vs CRCW040227K0JNEDIF
RCG040227K0JNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW040227K0JNED vs RCG040227K0JNED
RC0402JR-7W27KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040227K0JNED vs RC0402JR-7W27KL

Related Parts for CRCW040227K0JNED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040227K0JNED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040227K0JNED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW040227K0JNED would you like to use for your alert(s)?
  • Please alert me when CRCW040227K0JNED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040227K0JNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040227K0JNED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040227K0JNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040227K0JNED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040227K0JNED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: