-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8544
|
Newark | Res Thkflm 0402 2 Ohm 1% 1/16W 200Ppm/ C Smd |Vishay CRCW04022R00FNED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW04022R00FNED
|
Avnet Americas | D10/CRCW0402 200 2R 1% ET7 e3 - Tape and Reel (Alt: CRCW04022R00FNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
71-CRCW04022R00FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2ohms 1% RoHS: Compliant | 28343 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
69888710
|
Verical | Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2333 | Americas - 50000 |
|
$0.0042 | Buy Now |
DISTI #
69094248
|
Verical | Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1283 Package Multiple: 1 Date Code: 2323 | Americas - 9906 |
|
$0.0052 / $0.0081 | Buy Now |
|
Bristol Electronics | 8423 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2OHM, 50V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 6738 |
|
$0.0063 / $0.0315 | Buy Now |
DISTI #
CRCW04022R00FNED
|
TTI | Thick Film Resistors - SMD 1/16watt 2ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0045 / $0.0053 | Buy Now |
DISTI #
SMC-CRCW04022R00FNED
|
Sensible Micro Corporation | Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 2Ohm, 50V, 1% +/-Tol, 200Ppm/Cel, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 0 |
|
$0.0090 / $0.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04022R00FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022R00FNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04022R00FNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022R00FNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-7W2RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04022R00FNED vs RC0402FR-7W2RL |
RC0402FR-072RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04022R00FNED vs RC0402FR-072RL |
AF0402FR-072RL | Fixed Resistor, 0.0625W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04022R00FNED vs AF0402FR-072RL |
RCA04022R00FNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04022R00FNED vs RCA04022R00FNED |
AA0402FR-072RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04022R00FNED vs AA0402FR-072RL |
RC0402FR-132RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04022R00FNED vs RC0402FR-132RL |