There are no models available for this part yet.
Overview of CRCW04022R61FKED by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRCW04022R61FKED by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC1033
|
Newark | Res, Aec-Q200, Thick Film, 2R61, 1%, 0402, Resistance:2.61Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022R61FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8133 |
|
$0.0060 | Buy Now | |
DISTI #
47P3328
|
Newark | D10/Crcw0402 100 2R61 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04022R61FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
CRCW04022R61FKED
|
Avnet Americas | D10/CRCW0402 100 2R61 1% ET7 e3 - Tape and Reel (Alt: CRCW04022R61FKED) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now | |
DISTI #
71-CRCW04022R61FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2.61ohms 1% 100ppm RoHS: Compliant | 7678 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0040 | Buy Now | ||
DISTI #
C1S803605122618
|
Chip1Stop | Res Thick Film 0402 2.61 Ohm 1% 0.063W(1/16W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 20000 |
|
$0.0036 | Buy Now | |
DISTI #
C1S803619473290
|
Chip1Stop | Surface Mount Resistor | 10000 |
|
$0.0157 | Buy Now | |
DISTI #
C1S802700465969
|
Chip1Stop | Res Thick Film 0402 2.61 Ohm 1% 0.063W(1/16W) ?100ppm/C Molded SMD Automotive Paper T/R RoHS: Compliant | 3 |
|
$0.0035 | Buy Now |
CAD Models for CRCW04022R61FKED by Vishay Intertechnologies
Part Data Attributes for CRCW04022R61FKED by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.61 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW04022R61FKED
This table gives cross-reference parts and alternative options found for CRCW04022R61FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022R61FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04022R611%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04022R61FKED vs CDF04022R611%100PPM/KNP10 |
CDF04022R611%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04022R61FKED vs CDF04022R611%100PPM/KNP20 |
CRCW04022R61FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW04022R61FKED vs CRCW04022R61FKTD |
CDF-K04022R611%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04022R61FKED vs CDF-K04022R611%100PPM/KNS |
CR0402-16W-2R61FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04022R61FKED vs CR0402-16W-2R61FSNT |
CDF-N04022R611%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04022R61FKED vs CDF-N04022R611%100PPM/KNP10 |
D10/CRCW04021002R611%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW04022R61FKED vs D10/CRCW04021002R611%EF4E3 |
CDF04022R611%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04022R61FKED vs CDF04022R611%100PPM/KNS |