-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9086
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 34.8 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040234K8FKED Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 63326 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
52K6986
|
Newark | Res, Thick Film, 34K8, 1%, 0.063W, 0402, Resistance:34.8Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040234K8FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70526 |
|
$0.0050 | Buy Now |
DISTI #
52K6987
|
Newark | Res, Thick Film, 34K8, 1%, 0.063W, 0402, Reel, Resistance:34.8Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040234K8FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW040234K8FKED
|
Avnet Americas | SMD Chip Resistor, 34.8 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040234K8FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
52K6986
|
Avnet Americas | SMD Chip Resistor, 34.8 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K6986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7200 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
71-CRCW0402-34.8K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 34.8Kohms 1% RoHS: Compliant | 11127 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 34.8 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
68480756
|
Verical | Res Thick Film 0402 34.8K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2248 | Americas - 50000 |
|
$0.0032 / $0.0043 | Buy Now |
|
Bristol Electronics | 27301 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 34800 ohm, SURFACE MOUNT, 0402 | 8168 |
|
$0.0033 / $0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040234K8FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040234K8FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040234K8FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040234K8FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-0734K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW040234K8FKED vs AR0402FR-0734K8 |
MC0402-3482-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040234K8FKED vs MC0402-3482-FBW |
CAS04F3482CT | Fixed Resistor, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CRCW040234K8FKED vs CAS04F3482CT |
RMC-043482FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW040234K8FKED vs RMC-043482FB |
232270683483 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW040234K8FKED vs 232270683483 |
SR0402FR-1334K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040234K8FKED vs SR0402FR-1334K8L |
TFP0402R3482FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW040234K8FKED vs TFP0402R3482FA-T10 |
RMGW10K3482FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040234K8FKED vs RMGW10K3482FTH |
HQ02WGF3482T5E | Fixed Resistor, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040234K8FKED vs HQ02WGF3482T5E |
RK73H1ELTPB3482F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040234K8FKED vs RK73H1ELTPB3482F |