Part Details for CRCW0402390JRT7 by Vishay Intertechnologies
Overview of CRCW0402390JRT7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402390JRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5030 |
|
RFQ | ||
|
Quest Components | 4024 |
|
$0.0105 / $0.0315 | Buy Now |
Part Details for CRCW0402390JRT7
CRCW0402390JRT7 CAD Models
CRCW0402390JRT7 Part Data Attributes
|
CRCW0402390JRT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402390JRT7
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402390JRT7
This table gives cross-reference parts and alternative options found for CRCW0402390JRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402390JRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0390TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402390JRT7 vs 0402WGJ0390TBE |
0402WGJ0390B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402390JRT7 vs 0402WGJ0390B1 |
RK73B1ETTD390J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW0402390JRT7 vs RK73B1ETTD390J |
MCR01MZPJ390 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW0402390JRT7 vs MCR01MZPJ390 |
CR10390JC | Fixed Resistor, 0.063W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | CRCW0402390JRT7 vs CR10390JC |
FCF02JP390 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CRCW0402390JRT7 vs FCF02JP390 |
RK73B1ELTE390J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402390JRT7 vs RK73B1ELTE390J |
RK73B1ERTTPB390J | RES,SMT,THICK FILM,39 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW0402390JRT7 vs RK73B1ERTTPB390J |
0402WGJ0390CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402390JRT7 vs 0402WGJ0390CD |
CR10-390JB | Fixed Resistor, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0402390JRT7 vs CR10-390JB |