Part Details for CRCW040239K0JNED by Vishay Intertechnologies
Overview of CRCW040239K0JNED by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040239K0JNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2964
|
Newark | Res, 39Kohm, Aec-Q200, 0.063W, 0402 Rohs Compliant: Yes |Vishay CRCW040239K0JNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6896 |
|
$0.0080 / $0.0170 | Buy Now |
DISTI #
43C3801
|
Newark | Resistor, metal Glaze,39Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0402-Case Rohs Compliant: Yes |Vishay CRCW040239K0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
59M6729
|
Newark | Resistor, Thick Film, 39Kohm, 63Mw, 5%, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040239K0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW040239K0JNED
|
Avnet Americas | D10/CRCW0402 200 39K 5% ET7 e3 - Tape and Reel (Alt: CRCW040239K0JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW0402J-39K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 39Kohms 5% RoHS: Compliant | 910 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 39 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0032 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 39000 ohm, SURFACE MOUNT, 0402 | 4174 |
|
$0.0063 / $0.0168 | Buy Now |
DISTI #
CRCW040239K0JNED
|
TTI | Thick Film Resistors - SMD 1/16watt 39Kohms 5% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
CRCW040239K0JNED
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040239K0JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700713255
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9986 |
|
$0.0075 / $0.0104 | Buy Now |
Part Details for CRCW040239K0JNED
CRCW040239K0JNED CAD Models
CRCW040239K0JNED Part Data Attributes
|
CRCW040239K0JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040239K0JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040239K0JNED
This table gives cross-reference parts and alternative options found for CRCW040239K0JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040239K0JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0393CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040239K0JNED vs 0402WGJ0393CA |
MCR01MZPJ393 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW040239K0JNED vs MCR01MZPJ393 |
WCR0402LF-393-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW040239K0JNED vs WCR0402LF-393-J-P-LT |
0402WGJ0393T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040239K0JNED vs 0402WGJ0393T3E |
CR10393JB | RES,SMT,FILM,39K OHMS,50WV,5% +/-TOL,-300,300PPM TC,0402 CASE | Hokuriku Electric Industry Co Ltd | CRCW040239K0JNED vs CR10393JB |
CRCW040239K0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW040239K0JNED vs CRCW040239K0JNEDIF |
FCF02JT393 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CRCW040239K0JNED vs FCF02JT393 |
0402WGJ0393CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040239K0JNED vs 0402WGJ0393CCE |
CR10-393JB | Fixed Resistor, 0.1W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040239K0JNED vs CR10-393JB |
ERJU02J393X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW040239K0JNED vs ERJU02J393X |