CRCW040239R0FKTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRCW040239R0FKTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW040239R0FKTD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 31C6896
Newark Resistor, metal Glaze,39Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0402-Case Rohs Compliant: No |Vishay CRCW040239R0FKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0230 Buy Now
DISTI # CRCW040239R0FKTD
Avnet Americas CRCW0402 39 1% 100 RT7 - Tape and Reel (Alt: CRCW040239R0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0110
$0.0110 Buy Now
DISTI # 71-CRCW040239R0FT
Mouser Electronics Thick Film Resistors - SMD 1/16watt 39ohms 1% RoHS: Not Compliant 7350
  • 1 $0.2000
  • 10 $0.1290
  • 100 $0.0500
  • 1,000 $0.0220
  • 2,500 $0.0160
  • 10,000 $0.0150
  • 50,000 $0.0140
$0.0140 / $0.2000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks 0
  • 10,000 $0.0120
$0.0120 Buy Now
DISTI # CRCW040239R0FKTD
TTI Thick Film Resistors - SMD 1/16watt 39ohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 10000
In Stock
  • 10,000 $0.0149
  • 20,000 $0.0146
  • 30,000 $0.0143
$0.0143 / $0.0149 Buy Now
DISTI # CRCW040239R0FKTD
Avnet Abacus SMD Chip Resistor, 39 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040239R0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW040239R0FKTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040239R0FKTD by Vishay Intertechnologies

CRCW040239R0FKTD
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040239R0FKTD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW040239R0FKTD

This table gives cross-reference parts and alternative options found for CRCW040239R0FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040239R0FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ERTTPB39R0F RES,SMT,THICK FILM,39 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation CRCW040239R0FKTD vs RK73H1ERTTPB39R0F
232270673909L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW040239R0FKTD vs 232270673909L
WR04X39R0FGR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Walsin Technology Corporation CRCW040239R0FKTD vs WR04X39R0FGR
232270623909 Res,SMT,Thick Film,39 Ohms,50WV,1% +/-Tol,-100,100ppm TC,0402 Case YAGEO Corporation CRCW040239R0FKTD vs 232270623909
WR04X39R0FQL Fixed Resistor, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation CRCW040239R0FKTD vs WR04X39R0FQL
232270623909L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRCW040239R0FKTD vs 232270623909L
MCR01ZZPF39R0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW040239R0FKTD vs MCR01ZZPF39R0
MCWR04X39R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp CRCW040239R0FKTD vs MCWR04X39R0FTL
MCR01MRTF39R0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW040239R0FKTD vs MCR01MRTF39R0
9C04021A39R0FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRCW040239R0FKTD vs 9C04021A39R0FKPF7

Related Parts for CRCW040239R0FKTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040239R0FKTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040239R0FKTD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW040239R0FKTD would you like to use for your alert(s)?
  • Please alert me when CRCW040239R0FKTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040239R0FKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040239R0FKTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040239R0FKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040239R0FKTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040239R0FKTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: