Part Details for CRCW040240R2FKEDC by Vishay Intertechnologies
Overview of CRCW040240R2FKEDC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040240R2FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6219
|
Newark | Res, 40R2, 1%, 0.063W, 0402 Rohs Compliant: Yes |Vishay CRCW040240R2FKEDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77519 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
45AC9020
|
Newark | D10/Crcw0402-C 100 40R2 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040240R2FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW040240R2FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 40R2 1% ET7 e3 - Tape and Reel (Alt: CRCW040240R2FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW040240R2FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 40.2ohms 1% Commercial Use RoHS: Compliant | 26107 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
CRCW040240R2FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 40.2ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
C1S803605543732
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 508 |
|
$0.0026 | Buy Now |
Part Details for CRCW040240R2FKEDC
CRCW040240R2FKEDC CAD Models
CRCW040240R2FKEDC Part Data Attributes
|
CRCW040240R2FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040240R2FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040240R2FKEDC
This table gives cross-reference parts and alternative options found for CRCW040240R2FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040240R2FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F40R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW040240R2FKEDC vs NRC04F40R2TRF |
RMCP0402FT40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040240R2FKEDC vs RMCP0402FT40R2 |
CR0402-FX-40R2GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW040240R2FKEDC vs CR0402-FX-40R2GLF |
AC0402FR-0740R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040240R2FKEDC vs AC0402FR-0740R2L |
RMEF0402FT40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040240R2FKEDC vs RMEF0402FT40R2 |
AC0402FR-7D40R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040240R2FKEDC vs AC0402FR-7D40R2L |
RMCF0402FT40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040240R2FKEDC vs RMCF0402FT40R2 |