Part Details for CRCW04024M87FKED by Vishay Intertechnologies
Overview of CRCW04024M87FKED by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04024M87FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0085
|
Newark | Res, Thick Film, 4M87, 1%, 0.63W, 0402, Resistance:4.87Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04024M87FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
39P8074
|
Newark | Res, Thick Film, 4M87, 1%, 0.063W, 0402, Reel, Resistance:4.87Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04024M87FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW04024M87FKED
|
Avnet Americas | SMD Chip Resistor, 4.87 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04024M87FKED) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0028 | Buy Now |
DISTI #
71-CRCW04024M87FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 4.87Mohms 1% 100ppm RoHS: Compliant | 36570 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Bristol Electronics | 9652 |
|
RFQ | ||
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 4870000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 7721 |
|
$0.0039 / $0.0195 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 4870000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 7740 |
|
$0.0045 / $0.0225 | Buy Now |
DISTI #
CRCW04024M87FKED
|
TTI | Thick Film Resistors - SMD 1/16watt 4.87Mohms 1% 100ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
Part Details for CRCW04024M87FKED
CRCW04024M87FKED CAD Models
CRCW04024M87FKED Part Data Attributes
|
CRCW04024M87FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04024M87FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04024M87FKED
This table gives cross-reference parts and alternative options found for CRCW04024M87FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04024M87FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270624875L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04024M87FKED vs 232270624875L |
9C04021A4874FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04024M87FKED vs 9C04021A4874FKPF7 |
ES02WGF4874T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04024M87FKED vs ES02WGF4874T5E |
9C04021A4874FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04024M87FKED vs 9C04021A4874FKAF3 |
HP02WAF4874TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04024M87FKED vs HP02WAF4874TCE |
232270624875 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 4870000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04024M87FKED vs 232270624875 |
0402WGF4874TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04024M87FKED vs 0402WGF4874TCE |
HQ02WGF4874T4E | Fixed Resistor, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04024M87FKED vs HQ02WGF4874T4E |
232270674875 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04024M87FKED vs 232270674875 |
RC0402FR-074M87P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04024M87FKED vs RC0402FR-074M87P |